Filter Your Search
1 - 3 of 3 results
|
HA17384HRP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | e4 | Not Qualified | 1 | 105 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | |||
|
HA17384HRP
Renesas Electronics Corporation
|
Check for Price | Obsolete | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G8 | Not Qualified | 105 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.9 mm | 1.75 mm | RENESAS ELECTRONICS CORP | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HA17384HRP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 15 V | 25 V | 12 V | 1 A | YES | SINGLE | 500 kHz | SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | BIPOLAR | OTHER | R-PDSO-G8 | Not Qualified | 105 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.95 mm | 4.9 mm | 1.75 mm | HITACHI LTD | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |