Filter Your Search
1 - 10 of 117 results
|
HA17431HLTP
Hitachi Ltd
|
Check for Price | Transferred | 2.5 V | 2.475 V | 2.525 V | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | OTHER | R-PDSO-G3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | YES | GULL WING | 950 µm | DUAL | 1.5 mm | 2.95 mm | 1.4 mm | HITACHI LTD | SOIC | LSOP, | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||
|
HA17431VP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.5 V | 2.475 V | 2.525 V | 50 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | OTHER | O-PBCY-T3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
HA17431PNAJ
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.495 V | 2.44 V | 2.55 V | 150 mA | 1 | NO | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.515 ppm/°C | INDUSTRIAL | O-PBCY-T3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
HA17431UA
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.495 V | 2.44 V | 2.55 V | 150 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.515 ppm/°C | OTHER | R-PSSO-F3 | Not Qualified | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | HITACHI LTD | MODULE | , TO-243 | 3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||
|
HA17451AFP
Hitachi Ltd
|
Check for Price | Yes | Obsolete | 6 V | 40 V | 3.3 V | 50 mA | YES | SINGLE | 300 kHz | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 2 | OTHER | R-PDSO-G16 | Not Qualified | 1 | 85 °C | -20 °C | 260 | 20 | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 5.5 mm | 10.06 mm | 2.2 mm | HITACHI LTD | SOIC | SOP, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||
|
HA17431UA-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Active | 2.495 V | 2.44 V | 2.595 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 64.892 ppm/°C | OTHER | R-PSSO-F3 | e6 | Not Qualified | 1 | 85 °C | -20 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | TIN BISMUTH | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | , | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
HA17431FPJ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 2.495 V | 2.395 V | 2.595 V | 1 | YES | YES | TWO TERMINAL VOLTAGE REFERENCE | 1 | 114.515 ppm/°C | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 4.85 mm | 2.03 mm | RENESAS ELECTRONICS CORP | SOIC | 4.40 X 4.85 MM, 1.27 MM PITCH, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||
|
HA17458FP-E
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 15 V | YES | -15 V | 2 | BIPOLAR | COMMERCIAL EXTENDED | R-PDSO-G8 | e4 | Not Qualified | 1 | 75 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TR, EMBOSSED | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.4 mm | 4.85 mm | 2.03 mm | RENESAS TECHNOLOGY CORP | SOP | SOP, | 8 | unknown | EAR99 | 8542.33.00.01 | PRSP0008DE | Renesas Electronics | OPERATIONAL AMPLIFIER | 1.1 µA | 90 dB | 9 mV | -18 V | 0.6 V/us | 18 V | ||||||||||||||||||||||
|
HA17432GUP
Renesas Electronics Corporation
|
Check for Price | Not Recommended | 2.5 V | 2.475 V | 2.525 V | 100 mA | 10 V | 2.5 V | 40 V | 1 | YES | YES | OUTPUT ADJUSTABLE FROM 2.5V TO 40V WITH TWO EXTERNAL RESISTORS | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 30 ppm/°C | INDUSTRIAL | R-PSSO-F3 | Not Qualified | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TO-243 | RECTANGULAR | SMALL OUTLINE | YES | FLAT | 1.5 mm | SINGLE | 2.5 mm | 4.5 mm | 1.6 mm | RENESAS ELECTRONICS CORP | SC-62 | SC-62, UPAK-3 | 3 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HA17431FP
Hitachi Ltd
|
Check for Price | Yes | Transferred | 2.495 V | 2.395 V | 2.595 V | 150 mA | 1 | YES | NO | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 114.515 ppm/°C | OTHER | R-PDSO-G8 | Not Qualified | 85 °C | -20 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 4.4 mm | 4.85 mm | 2.03 mm | HITACHI LTD | SOIC | SOP, SOP8,.25 | 8 | unknown | EAR99 | 8542.39.00.01 |