Filter Your Search
1 - 3 of 3 results
|
HA178L09PA-TZ
Renesas Electronics Corporation
|
Check for Price | Obsolete | 24 V | 11.4 V | 9 V | 150 mA | NO | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 1 | 9.45 V | 8.55 V | 5 % | O-XBCY-T3 | Not Qualified | 125 °C | 3 | UNSPECIFIED | BCY | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | BOTTOM | RENESAS ELECTRONICS CORP | TO-92 | SC-51, TO-92, 3 PIN | 3 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | |||||||||||||
|
HA178L09PA
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 24 V | 11.4 V | 9 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.36 V | 8.64 V | BIPOLAR | 5 % | O-XBCY-T3 | Not Qualified | 1 | 125 °C | 3 | UNSPECIFIED | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | RENESAS TECHNOLOGY CORP | TO-92 | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop | ||
|
HA178L09PA
Hitachi Ltd
|
Check for Price | No | Transferred | 24 V | 11.4 V | 9 V | 1.7 V | 150 mA | 1 | NO | FIXED | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | 35 V | 0.2 % | 0.09 % | 1 | 9.45 V | 8.55 V | BIPOLAR | 5 % | O-PBCY-T3 | Not Qualified | 125 °C | 3 | PLASTIC/EPOXY | TO-92 | SIP3,.1,50 | ROUND | CYLINDRICAL | NO | THROUGH-HOLE | 1.27 mm | BOTTOM | HITACHI LTD | TO-92M | TO-92, SIP3,.1,50 | 3 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Standard Drop |