Filter Your Search
1 - 3 of 3 results
|
HA2-5002-5
Intersil Corporation
|
Check for Price | No | Obsolete | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -22 V | 1000 V/us | 22 V | COMMERCIAL EXTENDED | O-MBCY-W8 | Not Qualified | e0 | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | METAL CAN, 8 PIN | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
HA2-5002-5
Harris Semiconductor
|
Check for Price | No | Transferred | 30 mV | 110 MHz | 1300 V/us | 10 µA | 10 mA | 1 | BUFFER | 15 V | -15 V | BIPOLAR | 7 µA | -22 V | 1000 V/us | 22 V | COMMERCIAL EXTENDED | O-MBCY-W8 | Not Qualified | e0 | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
HA2-5002-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 30 mV | 110 MHz | 1300 V/us | 10 µA | 1 | BUFFER | 12 V | -12 V | BIPOLAR | -22 V | 22 V | COMMERCIAL EXTENDED | O-MBCY-W8 | COMMERCIAL | e0 | NOT APPLICABLE | 75 °C | NOT APPLICABLE | NOT APPLICABLE | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown |