Filter Your Search
1 - 4 of 4 results
|
HA2-5141-2
Intersil Corporation
|
Check for Price | No | Obsolete | 8 mV | 150 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | NO | NO | 0.8 V/us | 17.5 V | MILITARY | 15000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HA2-5141-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||
|
HA2-5141-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 8 mV | 1.5 V/us | 125 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | MILITARY | 400 | O-MBCY-W8 | COMMERCIAL | e0 | 105 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | 8 | unknown | , | |||||||||||||||||
|
HA2-5141-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 mV | 1.5 V/us | 125 nA | 150 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 nA | YES | NO | NO | YES | -17.5 V | NO | NO | 0.8 V/us | 17.5 V | MILITARY | 400 | 15000 | NO | O-MBCY-W8 | Not Qualified | e0 | 105 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |