Filter Your Search
1 - 3 of 3 results
|
HA2-5152/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 4 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -17.5 V | 17.5 V | MILITARY | 1300 | O-MBCY-W8 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | ||||||||||||||||||||
|
HA2-5152/883
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 650 µA | 2 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 2 V/us | 17.5 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HA2-5152/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 mV | 4 V/us | 250 nA | 500 µA | 80 dB | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | -17.5 V | NO | NO | 2 V/us | 17.5 V | MILITARY | 1300 | 50000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | METAL CAN-8 | unknown | EAR99 | 8542.33.00.01 |