Filter Your Search
1 - 5 of 5 results
|
HA2-5160-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||
|
HA2-5160-5
Intersil Corporation
|
Check for Price | No | No | Obsolete | 5 mV | 120 V/us | 10 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -20 V | 100 V/us | 20 V | COMMERCIAL EXTENDED | 100000 | 60000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | BCY | METAL CAN-8 | 8 | ||||||||
|
HA2-5160-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 5 mV | 120 V/us | 10 nA | 10 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | YES | YES | NO | NO | -20 V | YES | NO | 100 V/us | 20 V | OTHER | 100000 | 60 | YES | O-MBCY-P8 | 80 dB | 75 °C | 8 | METAL | BCY | ROUND | CYLINDRICAL | NO | PIN/PEG | BOTTOM | RENESAS ELECTRONICS CORP | compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
HA2-5160-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 mV | 120 V/us | 10 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL EXTENDED | 100000 | O-MBCY-W8 | e0 | 80 dB | 75 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | unknown | EAR99 | 8542.33.00.01 | BCY | METAL CAN-8 | 8 | ||||||||||||||||||
|
HA2-5160-5
Harris Semiconductor
|
Check for Price | No | Transferred | 5 mV | 120 V/us | 10 nA | 10 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 50 pA | NO | YES | NO | -20 V | 100 V/us | 20 V | COMMERCIAL EXTENDED | 100000 | 75000 | O-MBCY-W8 | Not Qualified | e0 | 80 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |