Filter Your Search
1 - 4 of 4 results
|
HA2-5170-5
Intersil Corporation
|
Check for Price | No | Obsolete | 500 µV | 2.5 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | 5 V/us | 22 V | COMMERCIAL | 250000 | O-MBCY-W8 | Not Qualified | e0 | 70 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||
|
HA2-5170-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 500 µV | 8 V/us | 2 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL EXTENDED | 8000 | O-MBCY-W8 | e0 | 100 dB | 75 °C | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | 8 | unknown | EAR99 | 8542.33.00.01 | PACKAGE-8 | |||||||||||||
|
HA2-5170-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 µV | 8 V/us | 2 nA | 2.5 mA | 90 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 100 pA | YES | YES | YES | -22 V | 5 V/us | 22 V | COMMERCIAL EXTENDED | 8000 | 300000 | O-MBCY-W8 | Not Qualified | e0 | 100 dB | 75 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | ||||||
|
HA2-5170-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 |