Filter Your Search
1 - 10 of 32 results
|
HA2-5151-2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 mV | 6 V/us | 400 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | MILITARY | 1300 | O-MBCY-W8 | COMMERCIAL | e0 | 105 dB | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | ||||||||||||||||||
|
HA2-5151-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HA2-5151/883
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 275 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 2 V/us | 17.5 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||||||||
|
HA2-5152-5
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HA2-5152/883
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 mV | 4 V/us | 250 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIFET | -17.5 V | 17.5 V | MILITARY | 1300 | O-MBCY-W8 | e0 | NOT SPECIFIED | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS INC | BCY | , | 8 | unknown | ||||||||||||||||||||
|
HA2-5151-8
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 275 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 2 V/us | 17.5 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 Class B (Modified) | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | , CAN8,.2 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HA2-5151-2
Intersil Corporation
|
Check for Price | No | Obsolete | 4 mV | 275 µA | 1 | OPERATIONAL AMPLIFIER | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | NO | NO | 2 V/us | 17.5 V | MILITARY | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | Tin/Lead (Sn/Pb) | WIRE | BOTTOM | INTERSIL CORP | BCY | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||||||||
|
HA2-5152-2
Thomson Consumer Electronics
|
Check for Price | Obsolete | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
HA2-5152-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 4 mV | 6 V/us | 400 nA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 1300 | O-MBCY-W8 | COMMERCIAL | e0 | 105 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | METAL | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | ROCHESTER ELECTRONICS LLC | BCY | 8 | unknown | ||||||||||||||||||||
|
HA2-5152-2
Harris Semiconductor
|
Check for Price | No | Obsolete | 4 mV | 6 V/us | 400 nA | 550 µA | 2 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | NO | YES | -17.5 V | NO | NO | 2 V/us | 17.5 V | MILITARY | 1300 | 25000 | NO | O-MBCY-W8 | Not Qualified | e0 | 105 dB | 125 °C | -55 °C | 8 | METAL | CAN8,.2 | ROUND | CYLINDRICAL | NO | TIN LEAD | WIRE | BOTTOM | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 |