Filter Your Search
1 - 4 of 4 results
|
HA3-2505-5
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 30 V/us | 500 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 20 V/us | 20 V | COMMERCIAL EXTENDED | 12000 | 10000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | INTERSIL CORP | DIP | PLASTIC, MS-001-BA, DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
HA3-2505-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 10 mV | 30 V/us | 500 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -20 V | 20 V | COMMERCIAL EXTENDED | 12000 | R-PDIP-T8 | e0 | 90 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | ROCHESTER ELECTRONICS LLC | DIP | PLASTIC, MS-001-BA, DIP-8 | 8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||||||
|
HA3-2505-5
Harris Semiconductor
|
Check for Price | No | Transferred | 10 mV | 30 V/us | 500 nA | 6 mA | 74 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | -20 V | 20 V/us | 20 V | COMMERCIAL EXTENDED | 12000 | 15000 | R-PDIP-T8 | Not Qualified | e0 | 90 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | ||||||||||||||
|
HA3-2505-5
Renesas Electronics Corporation
|
Check for Price | Obsolete | 10 mV | 30 V/us | 500 nA | 6 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | 50 nA | NO | NO | NO | -20 V | NO | 20 V/us | 20 V | COMMERCIAL EXTENDED | 12000 | 15000 | NO | R-PDIP-T8 | 90 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 5.33 mm | 7.62 mm | 9.585 mm | RENESAS ELECTRONICS CORP | DIP-8 | unknown | EAR99 | 8542.33.00.01 | 2017-10-19 |