Filter Your Search
1 - 3 of 3 results
|
HA3-5147-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 300 µV | 35 V/us | 150 nA | 4 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=10) | YES | -22 V | 28 V/us | 22 V | COMMERCIAL EXTENDED | 140000 | 700000 | R-PDIP-T8 | Not Qualified | e0 | 120 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||
![]() |
HA3-5147-5
Intersil Corporation
|
Check for Price | No | Obsolete | 300 µV | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=10) | YES | 28 V/us | 22 V | COMMERCIAL | 300000 | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP-8 | not_compliant | EAR99 | 8542.33.00.01 | DIP | 8 | |||||||||
![]() |
HA3-5147-5
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 300 µV | 35 V/us | 150 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | COMMERCIAL EXTENDED | 140000 | R-PDIP-T8 | e0 | 120 dB | 75 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | PACKAGE-8 | unknown | EAR99 | 8542.33.00.01 | DIP | 8 |