Filter Your Search
1 - 2 of 2 results
|
HA4-2502/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 8 mV | 30 V/us | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 15 V/us | 20 V | MILITARY | 12000 | 10000 | S-CQCC-N20 | Not Qualified | e0 | 74 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | NO LEAD | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCN, LCC20,.35SQ | unknown | EAR99 | 8542.33.00.01 | ||||
|
HA4-2502/883
Intersil Corporation
|
Check for Price | No | Obsolete | 10 mV | 7 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 250 nA | YES | NO | 15 V/us | 20 V | MILITARY | 10000 | S-XQCC-N20 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | INTERSIL CORP | QCCN, LCC20,.35SQ | not_compliant | EAR99 | 8542.33.00.01 | QLCC | 20 |