Filter Your Search
1 - 4 of 4 results
|
HA4158-ELD
Coilcraft Inc
|
$4.0217 | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 13 mΩ | 10 % | YES | 100 kHz | 6 A | 21.5 MHz | Ferrite | 4742 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 4 | SMT | TR, Embossed Plastic, 13 Inch | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 10.65 mm | 11.84 mm | 10.75 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT | |||||
|
HA4158-BLD
Coilcraft Inc
|
Check for Price | Yes | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 13 mΩ | 10 % | YES | 100 kHz | 6 A | 21.5 MHz | FERRITE | 4742 | RF INDUCTOR | 2 | YES | e2 | 165 °C | -40 °C | 4 | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL IN-LINE | ONE SURFACE | COILCRAFT INC | 4742 | compliant | EAR99 | 8504.50.80.00 | |||||||||
|
HA4158-BLB
Coilcraft Inc
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 13 mΩ | 10 % | YES | 100 kHz | 6 A | 21.5 MHz | FERRITE | 4742 | RF INDUCTOR | 2 | YES | e2 | 165 °C | -40 °C | 4 | RECTANGULAR PACKAGE | TIN SILVER OVER COPPER | DUAL IN-LINE | ONE SURFACE | COILCRAFT INC | 4742 | unknown | EAR99 | 8504.50.80.00 | |||||||||||
|
HA4158-ELB
Coilcraft Inc
|
Check for Price | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 10 µH | 13 mΩ | 10 % | YES | 100 kHz | 6 A | 21.5 MHz | Ferrite | 4742 | RF INDUCTOR | 1 | YES | AEC-Q200 | 125 °C | -40 °C | 4 | SMT | TR | RECTANGULAR PACKAGE | DUAL IN-LINE | ONE SURFACE | 10.65 mm | 11.84 mm | 10.75 mm | COILCRAFT INC | CHIP | compliant | EAR99 | 8504.50.80.00 | COILCRAFT |