Filter Your Search
1 - 3 of 3 results
|
HA4P2539-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 600 V/us | 20 µA | 25 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -18 V | 550 V/us | 18 V | COMMERCIAL EXTENDED | 600000 | 10000 | YES | S-PQCC-J20 | Not Qualified | e0 | 72 dB | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QLCC | QCCJ, LDCC20,.4SQ | 20 | unknown | EAR99 | 8542.33.00.01 | ||
|
HA-4P2539-5
Intersil Corporation
|
Check for Price | No | Obsolete | 15 mV | 25 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | 550 V/us | 17.5 V | COMMERCIAL | 600000 | 5000 | YES | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | ||||||||||
|
HA4P2539-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 600 V/us | 20 µA | 25 mA | 60 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 20 µA | YES (AVCL>=10) | NO | -18 V | 550 V/us | 18 V | COMMERCIAL EXTENDED | 600000 | 10000 | YES | S-PQCC-J20 | Not Qualified | e0 | 72 dB | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | QCCJ, LDCC20,.4SQ | unknown | EAR99 | 8542.33.00.01 |