Filter Your Search
1 - 3 of 3 results
|
HA4P2544-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 15 mV | 150 V/us | 15 µA | 12 mA | 75 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | NO | -17.5 V | 100 V/us | 17.5 V | COMMERCIAL EXTENDED | 50000 | 3500 | S-PQCC-J20 | Not Qualified | e0 | 89 dB | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | |||||||||
|
HA4P2544-5
Rochester Electronics LLC
|
Check for Price | No | No | Active | 15 mV | 150 V/us | 15 µA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | -17.5 V | 17.5 V | COMMERCIAL EXTENDED | 50000 | S-PQCC-J20 | e0 | 89 dB | NOT SPECIFIED | 75 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | QUAD | ROCHESTER ELECTRONICS INC | unknown | QFN | QCCJ, | 20 | ||||||||||||||||
|
HA4P2544-5
Intersil Corporation
|
Check for Price | No | Obsolete | 20 mV | 12 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 15 µA | YES | NO | 100 V/us | 17.5 V | COMMERCIAL | 2500 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | not_compliant | EAR99 | 8542.33.00.01 | QLCC | 20 |