Filter Your Search
1 - 2 of 2 results
|
HA4P2544C-5
Intersil Corporation
|
Check for Price | No | Obsolete | 40 mV | 15 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | YES | NO | 100 V/us | 17.5 V | COMMERCIAL | 2000 | S-PQCC-J20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | INTERSIL CORP | QLCC | 20 | not_compliant | EAR99 | 8542.33.00.01 | |||||||||
|
HA4P2544C-5
Harris Semiconductor
|
Check for Price | No | Obsolete | 25 mV | 150 V/us | 18 µA | 15 mA | 70 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 18 µA | YES | NO | -17.5 V | 100 V/us | 17.5 V | COMMERCIAL EXTENDED | 50000 | 3000 | S-PQCC-J20 | Not Qualified | e0 | 89 dB | 75 °C | 20 | PLASTIC/EPOXY | QCCJ | LDCC20,.4SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8542.33.00.01 | QCCJ, LDCC20,.4SQ |