Filter Your Search
1 - 2 of 2 results
|
HA5234IB
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 µV | 0.15 V/us | 2.9 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 800 | 250000 | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | HARRIS SEMICONDUCTOR | SOP, SOP16,.4 | unknown | EAR99 | 8542.33.00.01 | ||||
|
HA5234IB
Intersil Corporation
|
Check for Price | No | Obsolete | 725 µV | 3.1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | 18 V | INDUSTRIAL | 250000 | R-PDSO-G16 | Not Qualified | e0 | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | INTERSIL CORP | SOP, SOP16,.4 | not_compliant | EAR99 | 8542.33.00.01 | SOIC | 16 |