Filter Your Search
1 - 2 of 2 results
|
HA5234IJ
Intersil Corporation
|
Check for Price | No | Obsolete | 725 µV | 3.1 mA | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | 18 V | INDUSTRIAL | 250000 | R-XDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTERSIL CORP | DIP | DIP, DIP14,.3 | 14 | not_compliant | EAR99 | 8542.33.00.01 | ||||||
|
HA5234IJ
Harris Semiconductor
|
Check for Price | No | Obsolete | 500 µV | 0.15 V/us | 2.9 mA | 100 dB | 4 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | YES | YES | YES | -18 V | 18 V | INDUSTRIAL | 800 | 250000 | R-CDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP14,.3 | unknown | EAR99 | 8542.33.00.01 |