Filter Your Search
1 - 3 of 3 results
|
HA7-2640-2
Renesas Electronics Corporation
|
$20.9900 | No | No | Active | 6 mV | 5 V/us | 50 nA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | BIPOLAR | -50 V | 50 V | MILITARY | 4000 | R-GDIP-T8 | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | TUBE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 10.29 mm | RENESAS ELECTRONICS CORP | CERDIP | DIP-8 | 8 | F8.3A | not_compliant | EAR99 | 8542.33.00.01 | Renesas Electronics | ||||||||||||
|
HA7-2640-2
Harris Semiconductor
|
Check for Price | No | Transferred | 6 mV | 5 V/us | 50 nA | 3.8 mA | 80 dB | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | -50 V | 3 V/us | 50 V | MILITARY | 4000 | 100000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP-8 | unknown | EAR99 | 8542.33.00.01 | |||||||||||
![]() |
HA7-2640-2
Intersil Corporation
|
Check for Price | No | No | Transferred | 6 mV | 5 V/us | 50 nA | 3.8 mA | 1 | OPERATIONAL AMPLIFIER | 40 V | -40 V | BIPOLAR | VOLTAGE-FEEDBACK | 25 nA | YES | NO | -50 V | 3 V/us | 50 V | MILITARY | 4000 | 75000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP-8 | 8 | not_compliant | EAR99 | 8542.33.00.01 |