Filter Your Search
1 - 3 of 3 results
|
HA7-5147/883
Intersil Corporation
|
Check for Price | No | Obsolete | 100 µV | 80 nA | 4 mA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=10) | YES | -22 V | 28 V/us | 22 V | MILITARY | 300000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | MIL-STD-883 Class B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | INTERSIL CORP | DIP | DIP, DIP8,.3 | 8 | not_compliant | EAR99 | 8542.33.00.01 | |||
|
HA7-5147/883
Harris Semiconductor
|
Check for Price | No | Obsolete | 100 µV | 80 nA | 4 mA | 100 dB | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | VOLTAGE-FEEDBACK | 80 nA | YES (AVCL>=10) | YES | -22 V | 28 V/us | 22 V | MILITARY | 700000 | R-GDIP-T8 | Not Qualified | e0 | 100 dB | 125 °C | -55 °C | 38535Q/M;38534H;883B | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | HARRIS SEMICONDUCTOR | DIP, DIP8,.3 | unknown | EAR99 | 8542.33.00.01 | ||||||
|
HA7-5147/883
Rochester Electronics LLC
|
Check for Price | Active | 100 µV | 80 nA | 1 | OPERATIONAL AMPLIFIER | 15 V | -15 V | BIPOLAR | -22 V | 22 V | MILITARY | R-GDIP-T8 | 100 dB | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.33.00.01 |