Filter Your Search
1 - 2 of 2 results
|
HAL220JQ-K
TDK Micronas GmbH
|
Check for Price | Transferred | 12 V | NO | ANALOG CIRCUIT | CMOS | 1 | 24 V | 4.3 V | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 4.3 mm | 1.5 mm | MICRONAS SEMICONDUCTOR HOLDING AG | TO-92UA-6 | SIP, | 3 | compliant | 8542.39.00.01 | ||
|
HAL220JQ-K
TDK Corporation
|
Check for Price | Obsolete | 12 V | NO | ANALOG CIRCUIT | CMOS | 1 | 24 V | 4.3 V | R-PSIP-T3 | Not Qualified | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 1.27 mm | SINGLE | 4.06 mm | 4.3 mm | 1.5 mm | TDK CORP | PLASTIC, TO-92UA-6, SMD-3 | compliant |