Filter Your Search
1 - 10 of 339 results
|
C284ACR4800AL2J
KEMET Corporation
|
$6.4642 | Yes | Active | 8 µF | 5 % | 5 % | STUD MOUNT | POLYPROPYLENE | FILM CAPACITOR | 470 V | e3 | EN; IEC | 85 °C | -25 °C | 2 | CAN | NO | Tin (Sn) | FLEXIBLE WIRE | 30 mm | 69.5 mm | KEMET ELECTRONICS CORP | , | compliant | EAR99 | 8532.25.00.80 | KEMET | |||||||||||||
|
HTS513X7R805M610X
Presidio Components Inc
|
Check for Price | Yes | Active | 8 µF | 500 V | 20 % | X7R | 20 % | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 20 | Non-Specified | NO | FLEXIBLE WIRE | 16.26 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | ||||||||||||||
|
HTS513X7R805L6J10Y
Presidio Components Inc
|
Check for Price | No | Active | 8 µF | 500 V | 20 % | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 20 | SMT | YES | 2.54 mm | J BEND | 16.26 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||
|
201H06X7R805MQ4T
Johanson Dielectrics Inc
|
Check for Price | Active | 8 µF | 200 V | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | 0 | CERAMIC | CERAMIC CAPACITOR | 201H06 | 15% ppm/°C | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR | NO | WIRE | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.0060 | ||||||||||||||||
|
HTS513X7R805L6J10X
Presidio Components Inc
|
Check for Price | Yes | Active | 8 µF | 500 V | 20 % | X7R | 10 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 20 | SMT | YES | 2.54 mm | J BEND | 16.26 mm | 27.31 mm | 12.7 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||
|
201H06X7R805ZQ3H
Johanson Dielectrics Inc
|
Check for Price | Active | 8 µF | 200 V | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | 0 | CERAMIC | CERAMIC CAPACITOR | 201H06 | 15% ppm/°C | 125 °C | -55 °C | RECTANGULAR PACKAGE | NO | WIRE | JOHANSON DIELECTRICS INC | , | unknown | EAR99 | 8532.24.0060 | |||||||||||||||||
|
HTS205XHT805P1N4R
Presidio Components Inc
|
Check for Price | Yes | Active | 8 µF | 25 V | 100 % | XHT | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -32/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 5.08 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 | ||||||||||||||
|
SMX22C805MAZ240
Kyocera AVX Components
|
Check for Price | No | No | Active | 8 µF | 200 V | 20 % | X7R | 20 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | SMX | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | Tin/Lead (Sn/Pb) | SPECIAL | AVX CORP | , | compliant | EAR99 | |||||||||||||
|
HTS205X7R805P34Y
Presidio Components Inc
|
Check for Price | No | Active | 8 µF | 100 V | 100 % | X7R | SPECIAL MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | Non-Specified | NO | FLEXIBLE WIRE | 7.11 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | unknown | EAR99 | |||||||||||||||
|
HTS205X7R805K3N4Y
Presidio Components Inc
|
Check for Price | No | No | Active | 8 µF | 100 V | 10 % | X7R | 10 % | THROUGH HOLE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | -45/+15% ppm/°C | 250 °C | -55 °C | 8 | DIP | NO | 2.54 mm | FLAT | 7.11 mm | 11.18 mm | 10.8 mm | PRESIDIO COMPONENTS INC | , | compliant | EAR99 |