Filter Your Search
1 - 4 of 4 results
|
HB04U05D12Q
C&D Technologies Inc
|
Check for Price | No | Transferred | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDIP-P5 | e0 | Not Qualified | 85 °C | -40 °C | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 25.4 mm | 45.72 mm | 10.414 mm | C&D TECHNOLOGIES INC | DIP, | unknown | EAR99 | |||||
|
HB04U05D12QC
C&D Technologies Inc
|
Check for Price | Transferred | C&D TECHNOLOGIES INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
HB04U05D12Q
Murata Power Solutions
|
Check for Price | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 4 W | R-XDIP-P5 | e0 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | 25.4 mm | 45.72 mm | 10.414 mm | MURATA POWER SOLUTIONS INC | DIP, | unknown | EAR99 | ||||
|
HB04U05D12Q/H
C&D Technologies Inc
|
Check for Price | No | Obsolete | 5 V | 12 V | 5.5 V | 4.5 V | 11.4 V | 12.6 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | OTHER | 4 W | R-XDMA-P5 | e0 | Not Qualified | 70 °C | -25 °C | 5 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | C&D TECHNOLOGIES INC | , | unknown | EAR99 |