Filter Your Search
1 - 1 of 1 results
|
HBCC-103J-32
FASTRON GmBH
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 mH | 42 Ω | 5 % | NO | 20 kHz | 60 mA | 350 kHz | FERRITE | 50 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 0.079MHZ | IEC | 125 °C | -55 °C | Tubular | 2 | Axial | Ammo Pack | TUBULAR PACKAGE | AXIAL | WIRE | 600 µm | 5.8 mm | 12.8 mm | FASTRON ELECTRONICS INC | AXIAL LEADED | compliant |