Filter Your Search
1 - 7 of 7 results
|
HBCR-2010
Hewlett Packard Co
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | HEWLETT PACKARD CO | DIP-40 | unknown | 8542.39.00.01 | ||||||||
|
HBCR-2010
Agilent Technologies Inc
|
Check for Price | No | Transferred | DIP | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.35 mm | 5.1 mm | AGILENT TECHNOLOGIES INC | DIP-40 | unknown | 8542.39.00.01 | DIP | 40 | |||
|
HBCR-2010A01
Agilent Technologies Inc
|
Check for Price | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.35 mm | 5.1 mm | AGILENT TECHNOLOGIES INC | DIP, | unknown | 8542.39.00.01 | DIP | 40 | |||||||
|
HBCR-2010
Avago Technologies
|
Check for Price | No | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.35 mm | 5.1 mm | AVAGO TECHNOLOGIES INC | DIP, DIP40,.6 | unknown | 8542.39.00.01 | DIP | 40 | |||
|
HBCR-2010
Broadcom Limited
|
Check for Price | No | Obsolete | DIP | CONSUMER CIRCUIT | CMOS | 1 | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 52.35 mm | 5.1 mm | BROADCOM INC | DIP-40 | unknown | 8542.39.00.01 | ||||||
|
HBCR2010
Morrihan International
|
Check for Price | Obsolete | MORRIHAN INTERNATIONAL | , | unknown | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
HBCR-2010A01
Hewlett Packard Co
|
Check for Price | Transferred | CONSUMER CIRCUIT | CMOS | 1 | 18 mA | 6 V | 4 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HEWLETT PACKARD CO | , | unknown | 8542.39.00.01 |