Filter Your Search
1 - 1 of 1 results
|
HBS100ZG-A2H
Bel Power Solutions
|
Check for Price | No | Obsolete | 48 V | 5 V | 75 V | 34 V | 4.5 V | 5.5 V | 1 | NO | YES | SETPOINT ACCURACY:+1% OR -1% | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 100 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 |