Filter Your Search
1 - 2 of 2 results
|
HBW53V08MRG
Bel Fuse
|
Check for Price | Yes | Obsolete | 38 V | 53 V | 55 V | 48 V | 42 V | 56 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | INDUSTRIAL | 424 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 58.42 mm | 60.96 mm | BEL FUSE INC | MODULE | , | 9 | compliant | EAR99 | ||
|
HBW53V08MRGG
Bel Fuse
|
Check for Price | Active | 48 V | 53 V | 55 V | 38 V | 42 V | 56 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.3 % | 1 | HYBRID | 424 W | R-XDMA-P9 | Not Qualified | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | BEL FUSE INC | MODULE | ROHS COMPLIANT PACKAGE-9 | 9 | compliant | EAR99 |