Filter Your Search
1 - 10 of 63,586 results
|
HC-49/U-S4000000BBIB
Citizen Finedevice Co Ltd
|
$0.2816 | Yes | Active | 4 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 16 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.30 | |||
|
HC-49/U-S20000000BBIB
Citizen Finedevice Co Ltd
|
$0.2816 | Yes | Active | 20 MHz | 50 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.50 | |||
|
HC-49/U-S4000000ABEB
Citizen Finedevice Co Ltd
|
$0.3168 | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 12 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.30 | |||||
|
HC-49/U-S30000000ABJB
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Active | 30 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 140 Ω | 18 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - 3RD OVERTONE | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.60 | |||
|
HC-49/U-S20000000ABKB
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 20 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | 8541.60.00.50 | ||
|
HC-49/U-S20000000ABIB
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Active | 20 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 50 Ω | 16 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.50 | |||
|
HC-49/U-S6000000ABIT
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 16 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.50 | |||
|
HC-49/U-S6000000ABOB
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Active | 6 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 100 Ω | 32 pF | 11.5mm x 4.66mm x 3.5mm | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | 11.5mm x 4.66mm x 3.5mm | CITIZEN FINEDEVICE CO LTD | unknown | 8541.60.00.50 | ||||
|
HC-49/U-S4000000ABKB
Citizen Finedevice Co Ltd
|
$0.3168 | Yes | Active | 4 MHz | 30 ppm | 0.005 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 60 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | compliant | 8541.60.00.30 | |||
|
HC-49/U-S4000000AHKB
Citizen Finedevice Co Ltd
|
$0.3203 | Yes | Active | 4 MHz | 30 ppm | 0.01 % | 5 PPM/FIRST YEAR | 150 Ω | 20 pF | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT CUT; BULK | 100 µW | e2 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | TIN COPPER | L11.5XB4.66XH3.5 (mm)/L0.453XB0.183XH0.138 (inch) | CITIZEN FINEDEVICE CO LTD | HC-49/U-S, 2 PIN | unknown | 8541.60.00.30 |