Filter Your Search
1 - 10 of 873 results
|
R5F52305ADLA#20
Renesas Electronics Corporation
|
$3.9073 | Yes | Yes | Active | 32 | 54 MHz | 131072 | 32768 | RXV2 | 16 | 24 | 20 MHz | 84 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XLGA-N100 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F52315CDLA#20
Renesas Electronics Corporation
|
$4.2867 | Yes | Yes | Active | 32 | 54 MHz | 131072 | 32768 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XLGA-N100 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F52315ADLA#20
Renesas Electronics Corporation
|
$4.3815 | Yes | Yes | Active | 32 | 54 MHz | 131072 | 32768 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XLGA-N100 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F52316CDLA#20
Renesas Electronics Corporation
|
$4.4812 | Yes | Yes | Active | 32 | 54 MHz | 262144 | 32768 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XLGA-N100 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F52306ADLA#20
Renesas Electronics Corporation
|
$4.5143 | Yes | Yes | Active | 32 | 54 MHz | 262144 | 32768 | RXV2 | 16 | 24 | 20 MHz | 84 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 8 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XLGA-N100 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F52316ADLA#20
Renesas Electronics Corporation
|
$4.5681 | Yes | Yes | Active | 32 | 54 MHz | 262144 | 32768 | RXV2 | 16 | 24 | 20 MHz | 80 | 17 | YES | 2 V | MICROCONTROLLER | CMOS | NO | YES | YES | FLOATING POINT | YES | NO | YES | 4 | 8 | 9 | 8 | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XLGA-N100 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||
|
R5F52105BDLJ#U0
Renesas Electronics Corporation
|
$5.3375 | Yes | Yes | Active | 32 | 50 MHz | 131072 | 20480 | RX210 | 16 | 24 | 20 MHz | 84 | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 7 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | S-PBGA-B100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | TFLGA | LGA, | 100 | PTLG0100JA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F52105BDLA#U0
Renesas Electronics Corporation
|
$5.3671 | Yes | Yes | Active | 32 | 50 MHz | 131072 | 20480 | RX210 | 16 | 24 | 20 MHz | 84 | 16 | YES | 3.3 V | MICROCONTROLLER | CMOS | OPERATES 1.62 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 8 | 7 | 8 | 8 | YES | FLASH | 55 mA | 5.5 V | 2.7 V | S-PBGA-N100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | TFLGA | LGA100,10X10,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | LGA, | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||
|
R5F52317ADLA#20
Renesas Electronics Corporation
|
$5.4365 | Yes | Yes | Active | 32 | 54 MHz | 393216 | 65536 | 16 | 24 | 20 MHz | 79 | YES | 2 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | S-XBGA-B100 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | UNSPECIFIED | TFLGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BUTT | 500 µm | BOTTOM | 1.05 mm | 5.5 mm | 5.5 mm | RENESAS ELECTRONICS CORP | TFLGA | TFLGA-100 | 100 | PTLG0100KA | compliant | 8542.31.00.01 | Renesas Electronics | |||||||||||||||||
|
R7FS3A6782A01CLJ#AC0
Renesas Electronics Corporation
|
$5.6131 | Yes | Yes | Active | 32 | 48 MHz | 262144 | 32768 | CORTEX-M4 | 20 MHz | 84 | 11 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | YES | YES | 4 | 15 | 6 | 8 | 8 | YES | FLASH | 50 mA | 5.5 V | 2.7 V | S-XBGA-N100 | 3 | 85 °C | -40 °C | 100 | UNSPECIFIED | TFLGA | LGA100,10X10,25 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | NO LEAD | 650 µm | BOTTOM | 1.05 mm | 7 mm | 7 mm | RENESAS ELECTRONICS CORP | LGA | 100 | PTLG0100JA | compliant | 8542.31.00.01 | Renesas Electronics | 2018-07-05 |