Filter Your Search
1 - 10 of 206 results
|
1ST250EY1F55I2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 296 | 296 | 2500000 | 312500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 312500 CLBS | 880 mV | 820 mV | S-PBGA-B2912 | e1 | 100 °C | -40 °C | 2912 | PLASTIC/EPOXY | BGA | BGA2912,54X54,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 55 mm | 55 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST280EY1F55I1VGAS
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||
|
1ST280EU1F50I2VGAS
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||
|
1ST085EN1F43E2VG
Intel Corporation
|
Check for Price | Yes | Active | 440 | 440 | 850000 | 106250 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 106250 CLBS | S-PBGA-B1760 | e1 | 100 °C | 1760 | PLASTIC/EPOXY | BGA | BGA1760,42X42,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 42.5 mm | 42.5 mm | 3.881 mm | INTEL CORP | compliant | ||||||
|
1ST165EU2F50I2VGAS
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant | ||||||||||||||||||||||||||||||
|
1ST250EY2F55I2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 296 | 296 | 2500000 | 312500 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 312500 CLBS | 880 mV | 820 mV | S-PBGA-B2912 | e1 | 100 °C | -40 °C | 2912 | PLASTIC/EPOXY | BGA | BGA2912,54X54,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 55 mm | 55 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST280EY1F55E2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 296 | 296 | 2800000 | 350000 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 350000 CLBS | 880 mV | 820 mV | S-PBGA-B2912 | e1 | 100 °C | 2912 | PLASTIC/EPOXY | BGA | BGA2912,54X54,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 55 mm | 55 mm | 3.881 mm | INTEL CORP | compliant | |||
|
1ST280EU1F50I2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 440 | 440 | 2800000 | 350000 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 350000 CLBS | 880 mV | 820 mV | S-PBGA-B2397 | e1 | 100 °C | -40 °C | 2397 | PLASTIC/EPOXY | BGA | BGA2397,49X49,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 50 mm | 50 mm | 3.881 mm | INTEL CORP | compliant | ||
|
1ST165EU2F50E2LG
Intel Corporation
|
Check for Price | Yes | Active | 850 mV | 440 | 440 | 1650000 | 206250 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 206250 CLBS | 880 mV | 820 mV | S-PBGA-B2397 | e1 | 100 °C | 2397 | PLASTIC/EPOXY | BGA | BGA2397,49X49,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | BALL | 1 mm | BOTTOM | 50 mm | 50 mm | 3.881 mm | INTEL CORP | compliant | |||
|
1ST280EY1F55I2VGAS
Intel Corporation
|
Check for Price | Yes | Active | FIELD PROGRAMMABLE GATE ARRAY | INTEL CORP | compliant |