Filter Your Search
1 - 1 of 1 results
|
HC1-HP-AC6V-F
Panasonic Electronic Components
|
$9.1350 | Yes | Yes | Obsolete | 1.3 W | 10 A | 250 V | 200000 Cycle(s) | SPDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 4.8 V, COIL RELEASE VOLTAGE(AC): 1.8 V | 224 mA | 6 V | 10A@250VAC | 20 ms | 20 ms | CSA; UL; VDE | -50 °C | 70 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 20.8 mm | 35.2 mm | 27.2 mm | 27.2mm x 20.8mm x 35.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |