Filter Your Search
1 - 5 of 5 results
|
HC15-3-AG
Bel Power Solutions
|
$80.3457 | Yes | Yes | Transferred | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | ROHS COMPLIANT | compliant | Bel Power Solutions | |||||||||||||||||
|
HC15-3-A+G
SL Power Electronics
|
$88.2310 | Yes | Active | 120 V | 15 V | 240 V | 100 V | 3 A | 1 | REMOTE SHUTDOWN | AC-DC REGULATED POWER SUPPLY | 55 % | 0.05 % | 0.05 % | 1 | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 0.001 Vrms | 45 W | UL, CSA, TUV, CE | 50 °C | 123.95 mm | 143 mm | SL POWER ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||||||||||
|
HC15-3-AC
Bel Power Solutions
|
Check for Price | Obsolete | 15 V | 240 V | 100 V | 14.25 V | 15.75 V | 1 | NO | YES | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 45 W | R-XXMA-X9 | 50 °C | 9 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | 123.7 mm | 142.75 mm | POWER-ONE INC | , | compliant | EAR99 | MODULE | 9 | ||||||||||||||||||
|
HC15-3-A
Bel Power Solutions
|
Check for Price | No | Obsolete | 100 V | 15 V | 110 V | 87 V | 1 | NO | NO | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 45 W | R-XXMA-X | e0 | Not Qualified | 70 °C | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | UNSPECIFIED | UNSPECIFIED | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||
|
HC15-3-AG
Bel Fuse
|
Check for Price | Yes | Active | 100 V | 15 V | 110 V | 87 V | 14.25 V | 15.75 V | 1 | NO | YES | ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT | AC-DC REGULATED POWER SUPPLY MODULE | 0.05 % | 1 | HYBRID | COMMERCIAL | 45 W | R-XXMA-X | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | UNSPECIFIED | UNSPECIFIED | BEL FUSE INC | ROHS COMPLIANT | compliant | EAR99 |