Filter Your Search
1 - 1 of 1 results
|
HC2-H-DC24V-F
Panasonic Electronic Components
|
$8.0282 | Yes | Yes | Obsolete | 24 V | 900 mW | 650 Ω | 7 A | 250 V | 200000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 37 mA | 19.2 V | 2.4 V | 24 V | 1750VA@250VAC | 7A@250VAC | 30 mΩ | Random | 1 GΩ | 20 ms | 20 ms | CSA; UL; VDE | -50 °C | 70 °C | AC/DC | Silver | GOLD | SOCKET MOUNT | 14 | BOX | 2 FORM C | AMBER | NO | SNAP ON | 20.8 mm | 35.2 mm | 27.2 mm | 27.2mm x 20.8mm x 35.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |