Filter Your Search
1 - 1 of 1 results
|
HC3-H-AC120V-F
Panasonic Electronic Components
|
Check for Price | Yes | Yes | Obsolete | 1.3 W | 7 A | 250 V | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 96 V, COIL RELEASE VOLTAGE(AC): 36 V | 14 mA | 120 V | 7A@250VAC | 20 ms | 20 ms | CSA; UL; VDE | -50 °C | 70 °C | AC | SOCKET MOUNT | BOX | NO | SNAP ON | 20.8 mm | 35.2 mm | 27.2 mm | 27.2mm x 20.8mm x 35.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |