Filter Your Search
1 - 1 of 1 results
|
HC3-H-DC100V-F
Panasonic Electronic Components
|
$10.6600 | Yes | Yes | Obsolete | 1 W | 10 kΩ | 7 A | 250 V | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 11 mA | 88 V | 11 V | 110 V | 7A@250VAC | 20 ms | 20 ms | CSA; UL; VDE | -50 °C | 70 °C | AC | SOCKET MOUNT | BOX | NO | SNAP ON | 20.8 mm | 35.2 mm | 27.2 mm | 27.2mm x 20.8mm x 35.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |