Filter Your Search
1 - 1 of 1 results
|
HC3-HPL-AC24V-F
Panasonic Electronic Components
|
$14.7400 | Yes | Yes | Obsolete | 1.3 W | 7 A | 250 V | 100000 Cycle(s) | 3PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL R... more | 56 mA | 24 V | 7A@250VAC | 20 ms | 20 ms | CSA; UL; VDE | -50 °C | 60 °C | AC | THROUGH HOLE-STRAIGHT | BOX | NO | SOLDER | 20.8 mm | 35.2 mm | 27.2 mm | 27.2mm x 20.8mm x 35.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 |