Filter Your Search
1 - 1 of 1 results
|
HC4-H-AC24V
Panasonic Electronic Components
|
$6.5633 | Yes | Yes | Obsolete | 1.3 W | 480 Ω | 5 A | 250 V | 200000 Cycle(s) | 4PDT | MOMENTARY | POWER/SIGNAL RELAY | AC | COIL OPERATE VOLTAGE(AC): 19.2 V, COIL RELEASE VOLTAGE(AC): 7.2 V | 56 mA | 24 V | 5A@250VAC | 20 ms | 20 ms | CSA; UL; VDE | -50 °C | 70 °C | AC | SOCKET MOUNT | BOX | NO | SNAP ON | 20.8 mm | 35.2 mm | 27.2 mm | 27.2mm x 20.8mm x 35.2mm | PANASONIC CORP | ROHS COMPLIANT | compliant | EAR99 | Panasonic |