Filter Your Search
1 - 10 of 347 results
|
CD74HC4017M96
Texas Instruments
|
$0.2292 | Yes | Yes | Active | 5 V | 345 ns | 54 ns | 1 | 10 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | DECADE COUNTER | CMOS | 23 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||
|
CD74HC4017PWR
Texas Instruments
|
$0.2742 | Yes | Yes | Active | 4.5 V | 345 ns | 54 ns | 1 | 10 | YES | TSSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | 23 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP16,.25 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74HC4017BQ,115
Nexperia
|
$0.2939 | Active | 5 V | 75 ns | 1 | 10 | YES | VQCCN | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-XQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | VQCCN, | 16 | compliant | 8542.39.00.01 | Nexperia | SOT763-1 | 1990-12-01 | |||||||||||||
|
CD74HC4017NSR
Texas Instruments
|
$0.3025 | Yes | Yes | Active | 4.5 V | 345 ns | 54 ns | 1 | 10 | YES | SOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | 23 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 10.2 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP16,.3 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
CD74HC4017QPWRG4Q1
Texas Instruments
|
$0.3254 | Yes | Yes | Active | 4.5 V | 345 ns | 54 ns | 1 | 10 | YES | TSSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | 23 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC4017D,652
Nexperia
|
$0.3372 | Yes | Obsolete | 5 V | 75 ns | 1 | 10 | YES | SOP | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT109-1 | 1990-12-01 | ||||||||||||
|
CD74HC4017E
Texas Instruments
|
$0.3399 | Yes | Yes | Active | 4.5 V | 345 ns | 54 ns | 1 | 10 | NO | DIP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | 23 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDIP-T16 | Not Qualified | e4 | 125 °C | -55 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | TUBE | NICKEL PALLADIUM GOLD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP | DIP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||||||
|
74HC4017BQ-Q100X
Nexperia
|
$0.3527 | Yes | Active | 5 V | 75 ns | 1 | 10 | YES | VQCCN | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 20 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | DHVQFN-16 | 16 | compliant | Nexperia | SOT763-1 | 2017-02-01 | ||||||||||||
|
CD74HC4017PW
Texas Instruments
|
$0.3595 | Yes | Yes | Lifetime Buy | 4.5 V | 345 ns | 54 ns | 1 | 10 | YES | TSSOP | 20 MHz | 50 pF | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK | 23 MHz | 5.2 mA | SYNCHRONOUS | 80 µA | 6 V | 2 V | MILITARY | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -55 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74HC4017D,653
Nexperia
|
$0.4184 | Yes | Active | 5 V | 375 ns | 1 | 10 | YES | SOP | UP | POSITIVE EDGE | HC/UH | RING COUNTER | CMOS | JOHNSON COUNTER WITH 10 DECODED OUTPUTS | 24 MHz | YES | SYNCHRONOUS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NEXPERIA | SOP | 3.90 MM, PLASTIC, SOT109-1, MS-012, SOP-16 | 16 | compliant | 8542.39.00.01 | Nexperia | SOT109-1 | 1990-12-01 |