Filter Your Search
1 - 2 of 2 results
|
HC49SFWB27000H0PESZZ
KYOCERA Crystal Device Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 50 ppm | 0.005 % | 50 Ω | 12 pF | L10.8XB4.4XH3.3 (mm)/L0.425XB0.173XH0.13 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L10.8XB4.4XH3.3 (mm)/L0.425XB0.173XH0.13 (inch) | KYOCERA CRYSTAL DEVICE CORP | unknown | 8541.60.00.60 | |||
|
HC49SFWB27000H0PESZZ
KYOCERA Corporation
|
Check for Price | Yes | Obsolete | 27 MHz | 50 ppm | 0.005 % | 50 Ω | 12 pF | L10.8XB4.4XH3.3 (mm)/L0.425XB0.173XH0.13 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 70 °C | SURFACE MOUNT | YES | L10.8XB4.4XH3.3 (mm)/L0.425XB0.173XH0.13 (inch) | KYOCERA CORP | unknown | 8541.60.00.60 | ROHS COMPLIANT, HERMETIC SEALED, RESISTANCE WELDED, METAL PACKAGE-2 |