Filter Your Search
1 - 1 of 1 results
|
HC49SSLF-FREQ-BBF0003
Fox Electronics
|
Check for Price | Yes | Yes | Transferred | 50 ppm | 0.005 % | 100 Ω | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | 70 °C | SERIES - 3RD OVERTONE | 500 µW | 70 MHz | 30 MHz | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) | L11.05XB4.65XH2.5 (mm)/L0.435XB0.183XH0.098 (inch) | FOX ELECTRONICS | ROHS COMPLIANT, RESISTENCE WELDED PACKAGE-2 | compliant | 8541.60.00.80 |