Filter Your Search
1 - 10 of 14,048 results
|
Q-18.000000M-HC49USSMD-F-3-50-A-50-L
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 18 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 50 pF | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||
|
Q-3.500000M-HC49USSMD-F-30-50-D-5-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 3.5 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 130 Ω | 5 pF | L11.4XB4.8XH4.5 (mm)/L0.449XB0.189XH0.177 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TAPE AND REEL | 10 µW | -20 °C | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH4.5 (mm)/L0.449XB0.189XH0.177 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.30 | ||
|
Q-33.000000M-HC49USSMD-F-50-50-G-5-3P
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 33 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 5 pF | 125 °C | PARALLEL - FUNDAMENTAL | 10 µW | -40 °C | 125 °C | SURFACE MOUNT | YES | AURIS GMBH | ROHS COMPLIANT, SMD, 3 PIN | unknown | 8541.60.00.60 | |||||
|
Q-6.000000M-HC49USSMD-F-30-3-A-30-L1
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 MHz | 30 ppm | 0.0003 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 10 µW | 70 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | ||||
|
Q-12.000000M-HC49USSMD-F-50-3-I-30-L1
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 12 MHz | 50 ppm | 0.0003 % | 5 PPM/YEAR | 40 Ω | 30 pF | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 50 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.0 (mm)/L0.449XB0.189XH0.118 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
Q-30.000000M-HC49USSMD-3-30-50-E-50-L
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 30 MHz | 30 ppm | 0.005 % | 5 PPM/YEAR | 25 Ω | 50 pF | 11.4mm x 4.8mm x 3.2mm | 85 °C | PARALLEL - 3RD OVERTONE | AT-CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 3.2mm | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.60 | ||
|
Q-6.000000M-HC49USSMD-F-3-50-H-30-L
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 6 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 30 pF | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | 80 °C | PARALLEL - FUNDAMENTAL | 10 µW | -20 °C | 80 °C | SURFACE MOUNT | YES | L11.4XB4.8XH3.2 (mm)/L0.449XB0.189XH0.126 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
Q-4.500000M-HC49USSMD-F-3-50-E-SR-3P
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 4.5 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 90 Ω | 85 °C | SERIES - FUNDAMENTAL | 10 µW | -40 °C | 85 °C | SURFACE MOUNT | YES | AURIS GMBH | ROHS COMPLIANT, SMD, 3 PIN | unknown | 8541.60.00.30 | ||||||
|
Q-8.000000M-HC49USSMD-F-3-50-I-5-L2
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 MHz | 3 ppm | 0.005 % | 5 PPM/YEAR | 60 Ω | 5 pF | L11.4XB4.8XH2.6 (mm)/L0.449XB0.189XH0.102 (inch) | 50 °C | PARALLEL - FUNDAMENTAL | 10 µW | -10 °C | 50 °C | SURFACE MOUNT | YES | L11.4XB4.8XH2.6 (mm)/L0.449XB0.189XH0.102 (inch) | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 | |||
|
Q-8.000000M-HC49USSMD-F-50-50-E-5-TR
auris GmbH
|
Check for Price | Yes | Yes | Contact Manufacturer | 8 MHz | 50 ppm | 0.005 % | 5 PPM/YEAR | 70 Ω | 5 pF | 11.4mm x 4.8mm x 4.5mm | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT | 1 mW | -40 °C | 85 °C | SURFACE MOUNT | YES | 11.4mm x 4.8mm x 4.5mm | AURIS GMBH | ROHS COMPLIANT, SMD, 2 PIN | unknown | 8541.60.00.50 |