Parametric results for: HCC24-2.4-AG under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: hcc2424ag
Select parts from the table below to compare.
Compare
Compare
HCC24-2.4-AG
Bel Power Solutions
$130.6091 Yes Yes Transferred 100 V 24 V 110 V 87 V 22.8 V 25.2 V 2 NO NO ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT AC-DC REGULATED POWER SUPPLY MODULE 0.05 % 1 HYBRID COMMERCIAL R-XXMA-X Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED POWER-ONE INC ROHS COMPLIANT compliant Bel Power Solutions
HCC24-2.4-AG
Bel Fuse
Check for Price Yes Active 100 V 24 V 110 V 87 V 22.8 V 25.2 V 2 NO NO ALSO OPERATES WITH 120V OR 220V 0R 230V 0R 240 V INPUT AC-DC REGULATED POWER SUPPLY MODULE 0.05 % 1 HYBRID COMMERCIAL R-XXMA-X Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED UNSPECIFIED RECTANGULAR MICROELECTRONIC ASSEMBLY NO UNSPECIFIED UNSPECIFIED BEL FUSE INC ROHS COMPLIANT compliant EAR99