Filter Your Search
1 - 4 of 4 results
|
HCC40106BK1
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 6 | 1 | YES | DFP | YES | HC | INVERTER | CMOS | 15 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | FLAT-14 | compliant | STMicroelectronics | |||||||||||||
|
HCC40106BK
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 6 | 1 | YES | DFP | YES | INVERTER | CMOS | 20 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL14,.3 | not_compliant | STMicroelectronics | 8542.39.00.01 | ||||||||||||
|
HCC40106BKG
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | YES | DFP | 4000/14000/40000 | INVERTER | CMOS | SEATED HT-CALCULATED | 20 V | 3 V | MILITARY | R-CDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, | unknown | STMicroelectronics | 8542.39.00.01 | FLAT14 ESA FP | EAR99 | |||||||
|
HCC40106BKT
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | YES | DFP | 4000/14000/40000 | INVERTER | CMOS | SEATED HT-CALCULATED | 20 V | 3 V | MILITARY | R-CDFP-F14 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | DFP, | unknown | STMicroelectronics | 8542.39.00.01 | FLAT14 ESA FP | EAR99 |