Filter Your Search
1 - 9 of 9 results
|
HCC40107BDG
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 2 | 2 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 20 V | 3 V | R-CDIP-T14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | STRIP PACK | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||||||||||
|
HCC40107BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 200 ns | 200 ns | 2 | 2 | NO | DIP | 50 pF | NO | OPEN-DRAIN | 4000/14000/40000 | NAND GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP, DIP14,.3 | not_compliant | 8542.39.00.01 | DIP | 14 | ||||||||||
|
HCC40107BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | OPEN-DRAIN | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCC40107BKG
STMicroelectronics
|
Check for Price | Not Recommended | 2 | 2 | YES | DFP | NO | 4000/14000/40000 | NAND GATE | CMOS | SEATED HT-CALCULATED | 20 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | , | FLAT14 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||||||||||
|
HCC40107BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | OPEN-DRAIN | NAND GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
HCC40107BK
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 2 | 2 | YES | DFP | NO | OPEN-DRAIN | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
HCC40107BDT
STMicroelectronics
|
Check for Price | Yes | Active | 2 | 2 | NO | DIP | NO | 4000/14000/40000 | NAND GATE | CMOS | 20 V | 3 V | R-GDIP-T14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.7 mm | 7.62 mm | 19 mm | STMICROELECTRONICS | , | DIL14 FP | compliant | 8542.39.00.01 | STMicroelectronics | |||||||||||||||||
|
HCC40107BD
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 2 | 2 | NO | DIP | NO | OPEN-DRAIN | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | STMICROELECTRONICS | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
HCC40107BKT
STMicroelectronics
|
Check for Price | Not Recommended | 2 | 2 | YES | DFP | NO | 4000/14000/40000 | NAND GATE | CMOS | SEATED HT-CALCULATED | 20 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | , | FLAT14 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |