Filter Your Search
1 - 3 of 3 results
|
HCC40107BKG
STMicroelectronics
|
Check for Price | Not Recommended | 2 | 2 | YES | DFP | NO | 4000/14000/40000 | NAND GATE | CMOS | SEATED HT-CALCULATED | 20 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | , | FLAT14 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
HCC40107BK
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 2 | 2 | YES | DFP | NO | OPEN-DRAIN | NAND GATE | CMOS | 20 V | 3 V | MILITARY | R-XDFP-F14 | Not Qualified | 125 °C | -55 °C | ESCC9000 | 100k Rad(Si) V | 14 | CERAMIC | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | STMICROELECTRONICS | DFP, FL14,.3 | not_compliant | 8542.39.00.01 | ||||||||||
|
HCC40107BKT
STMicroelectronics
|
Check for Price | Not Recommended | 2 | 2 | YES | DFP | NO | 4000/14000/40000 | NAND GATE | CMOS | SEATED HT-CALCULATED | 20 V | 3 V | R-CDFP-F14 | 125 °C | -55 °C | 100k Rad(Si) V | 14 | CERAMIC, METAL-SEALED COFIRED | FL14,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.33 mm | 6.91 mm | 9.95 mm | STMICROELECTRONICS | , | FLAT14 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |