Filter Your Search
1 - 5 of 5 results
|
HCC4014BKT
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | FLAT16 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
HCC4014BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | 5 V | 320 ns | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 18 V | 3 V | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||
|
HCC4014BKG
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | FLAT16 ESA FP | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
HCC4014BK1
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 8 | YES | DFP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | PARALLEL IN SERIAL OUT | CMOS | TRUE | 15 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | , | FLAT16 ESA EM | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||||||
|
HCC4014BK
STMicroelectronics
|
Check for Price | Obsolete | STMICROELECTRONICS | , | compliant | 8542.39.00.01 |