Filter Your Search
1 - 10 of 10 results
|
HCC4050BK
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | YES | DFP | NO | BUFFER | CMOS | MILITARY | R-XDFP-F16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | FL16,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DFP, FL16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCC4050BK1
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 6 | 1 | YES | DFP | NO | HC | BUFFER | CMOS | 15 V | 3 V | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | FL16,.3 | RECTANGULAR | FLATPACK | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | unknown | STMicroelectronics | |||||||||||||||||||||||
![]() |
HCC4050BF
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 110 ns | 140 ns | 6 | 1 | NO | DIP | 50 pF | NO | 4000/14000/40000 | BUFFER | CMOS | HIGH TO LOW LEVEL TRANSLATOR | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | STMICROELECTRONICS | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | DIP | 16 | |||||||||||
|
HCC4050BKG
STMicroelectronics
|
Check for Price | Not Recommended | 5 V | 6 | 1 | YES | DFP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP, | unknown | 8542.39.00.01 | STMicroelectronics | FLAT16 ESA FP | EAR99 | ||||||||||||||||||
|
HCC4050BD
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | BUFFER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCC4050BD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 6 | 1 | NO | DIP | NO | 4000/14000/40000 | BUFFER | CMOS | 20 V | 3 V | MILITARY | R-CDIP-T16 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | ESCC9000 | NOT SPECIFIED | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, DIP16,.3 | compliant | 8542.39.00.01 | 1982-02-01 | ||||||||||||||||
|
HCC4050BDG
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | TR | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, | unknown | 8542.39.00.01 | STMicroelectronics | DIL16 FP | EAR99 | ||||||||||||||||||
|
HCC4050BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | BUFFER | CMOS | MILITARY | R-XDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||
|
HCC4050BKT
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | YES | DFP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-CDFP-F16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | FLATPACK | TR | FLAT | 1.27 mm | DUAL | 2.38 mm | 6.91 mm | 9.94 mm | STMICROELECTRONICS | DFP, | unknown | 8542.39.00.01 | STMicroelectronics | FLAT16 ESA FP | EAR99 | ||||||||||||||||||
|
HCC4050BDT
STMicroelectronics
|
Check for Price | Active | 5 V | 6 | 1 | NO | DIP | 4000/14000/40000 | BUFFER | CMOS | CMOS-TTL LEVEL TRANSLATOR | 20 V | 3 V | MILITARY | R-CDIP-T16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, METAL-SEALED COFIRED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIP, | unknown | 8542.39.00.01 | STMicroelectronics | DIL16 FP |