Filter Your Search
1 - 2 of 2 results
|
HCC4077BF
STMicroelectronics
|
Check for Price | No | No | Obsolete | 5 V | 280 ns | 280 ns | 4 | 2 | NO | DIP | 50 pF | NO | 4000/14000/40000 | XNOR GATE | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC, GLASS-SEALED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-14 | 14 | not_compliant | 8542.39.00.01 | ||
|
HCC4077BF
SGS-Ates Componenti Electronici SPA
|
Check for Price | No | Obsolete | NO | DIP | NO | XNOR GATE | CMOS | MILITARY | R-XDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | SGS-ATES COMPONENTI ELECTRONICI S P A | DIP-14 | unknown | 8542.39.00.01 |