Filter Your Search
1 - 1 of 1 results
|
HCC4094BDG
STMicroelectronics
|
Check for Price | Active | 5 V | 1 | 8 | NO | DIP | RIGHT | POSITIVE EDGE | 4000/14000/40000 | SERIAL IN PARALLEL OUT | CMOS | TRUE | 15 V | 3 V | R-GDIP-T16 | 125 °C | -55 °C | 100k Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.83 mm | 7.62 mm | 20.32 mm | STMICROELECTRONICS | DIL16 FP | unknown | STMicroelectronics |