Filter Your Search
1 - 1 of 1 results
|
HCC4529BF
STMicroelectronics
|
Check for Price | No | Obsolete | 5 V | 2 | NO | DIP | 3-STATE | 4000/14000/40000 | LOGIC CIRCUIT | CMOS | 18 V | 3 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | STMICROELECTRONICS | DIP | CERAMIC, DIP-16 | 16 | not_compliant | 8542.39.00.01 |